Onsemi NC7SZD384L6X technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| RoHS Compliant | No |
| Series | 7SZ |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NC7SZD384L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
