
1-Bit Low Power Bus Switch with Level Shifting, designed for surface mount applications in a SOT-23-5 package. This single-pole, single-throw (SPST) logic IC features one independent circuit with a maximum operating supply voltage of 5.5V and a nominal operating voltage of 5V. It offers a low quiescent current of 1.5mA and supports an output current of 128mA. The component boasts a fast propagation delay of 0.25ns, with turn-on and turn-off delay times of 7.5ns and 6ns respectively. Operating within a temperature range of -40°C to 85°C, this RoHS compliant device is supplied on a 3000-piece tape and reel.
Onsemi NC7SZD384M5X technical specifications.
| Package/Case | SOT-23-5 |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZD384M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
