Onsemi NC7SZD384P5X technical specifications.
| Package/Case | SC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-On Delay Time | 7.5ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZD384P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
