
CMOS unbuffered inverter IC featuring a single gate with one input. Operates with a supply voltage range of 1.65V to 5.5V, offering a high-level output current of -16mA and a low-level output current of 16mA. This surface mount component boasts a propagation delay of 5ns and a turn-on delay time of 6.5ns, with a quiescent current of 2uA. Encased in a compact 1.45mm x 1mm x 0.5mm package, it supports a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi NC7SZU04L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZU |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZU04L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
