
CMOS unbuffered inverter IC featuring a single gate with one input and one output. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, supporting a 5V nominal voltage. Delivers 16mA output current at both high and low levels, with a quiescent current of 2µA. Surface mountable in a SOT-23-5 package, measuring 3mm in length, 1.7mm in width, and 1.25mm in height. Offers a propagation delay of 12.1ns and a turn-on delay time of 6ns. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi NC7SZU04M5 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.25mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.1ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZU |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Voltage | 5V |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZU04M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
