
CMOS inverter IC featuring a single element with one input and one output. Operates with a supply voltage range of 1.65V to 5.5V, offering a maximum output current of 16mA. This surface mount component, packaged in SC-88A, boasts a propagation delay of 5ns and a quiescent current of 2uA. It is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Onsemi NC7SZU04P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZU |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12.1ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZU04P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
