
2-bit low power bus switch with level shifting, featuring two independent circuits. Operates with a single supply voltage ranging from 4.5V to 5.5V, with a typical 5V operating voltage. Offers a 20V drain-to-source voltage and 20A continuous drain current. Includes a fast propagation delay of 0.25ns and a turn-on delay time of 5.8ns. This surface mount component is RoHS compliant and supplied in tape and reel packaging.
Onsemi NC7WBD3125K8X technical specifications.
| Address Bus Width | 2b |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 20V |
| Height | 0.7mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 2mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.03g |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WBD3125K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
