Onsemi NC7WBD3306K8X technical specifications.
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | 7W |
| Supply Type | Single |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WBD3306K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
