
Dual 2-Input NOR Gate, CMOS technology, operating from 0.9V to 3.6V supply. Features 2 independent NOR gates, each with 2 inputs and 1 output. Surface mountable in a compact VSOP package (2mm x 2.3mm x 0.7mm). Offers a propagation delay of 7ns and a quiescent current of 900nA. Suitable for operation between -40°C and 85°C.
Onsemi NC7WP02K8X technical specifications.
| Package/Case | VSOP |
| Height | 0.7mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WP02K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
