CMOS dual 2-input AND gate logic IC, featuring a 900mV to 3.6V supply voltage range and 900nA quiescent current. This surface mount component offers a 9.2ns propagation delay, with high and low level output currents of -2.6mA and 2.6mA respectively. Designed with two independent AND gates, it operates from -40°C to 85°C and is packaged on a 5000-piece tape and reel.
Onsemi NC7WP08L8X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WP08L8X to view detailed technical specifications.
No datasheet is available for this part.
