
2-channel, 3-state buffer with push-pull output, designed for surface mount applications. Features a 23.4ns propagation delay and operates from a 0.9V to 3.6V supply voltage. This CMOS buffer offers a quiescent current of 900nA and supports high/low level output currents of -2.6mA/2.6mA respectively. Packaged in a compact 1.6mm x 1.6mm x 0.5mm form factor, it is lead-free and RoHS compliant.
Onsemi NC7WP125L8X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.4ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WP |
| Technology | CMOS |
| Turn-On Delay Time | 51.1ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WP125L8X to view detailed technical specifications.
No datasheet is available for this part.
