
CMOS logic inverter with Schmitt trigger inputs, featuring two independent inverter circuits. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, delivering 2.6mA high-level and -2.6mA low-level output current. Offers a propagation delay of 9.2ns and a turn-on delay time of 48.3ns, with a low quiescent current of 900nA. Surface mountable in a tape and reel package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi NC7WP14L6X technical specifications.
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.2ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WP |
| Technology | CMOS |
| Turn-On Delay Time | 48.3ns |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WP14L6X to view detailed technical specifications.
No datasheet is available for this part.
