
Dual inverting buffer with 3-state outputs, this CMOS logic IC features 2 circuits, each with 2 inputs and 1 output. Operating from 0.9V to 3.6V, it offers a propagation delay of 6.4ns and a quiescent current of 900nA. The surface mount component supports high and low level output currents of ±2.6mA and is supplied in tape and reel packaging.
Onsemi NC7WP240K8X technical specifications.
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7WP |
| Technology | CMOS |
| Turn-On Delay Time | 53.5ns |
| Weight | 0.03g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NC7WP240K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
