
This dual CMOS OR gate IC features a maximum supply voltage of 3.6V and a minimum supply voltage of 900mV. It can handle a high level output current of -2.6mA and a low level output current of 2.6mA. The IC operates within a temperature range of -40°C to 85°C and has a propagation delay of 7ns. It is available in a surface mount package and is compliant with RoHS regulations.
Onsemi NC7WP32L8X technical specifications.
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WP |
| Technology | CMOS |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WP32L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
