
CMOS 2-input exclusive-OR gate IC, featuring two independent XOR gates. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, with a typical quiescent current of 900nA. Offers a propagation delay of 8ns and supports output currents of ±2.6mA. Packaged in a surface-mount TSSOP 8-lead package, supplied on a 3000-piece tape and reel.
Onsemi NC7WP86K8X technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7WP |
| Technology | CMOS |
| Weight | 0.03g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NC7WP86K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
