
Dual Inverter, CMOS logic IC featuring two independent inverter gates. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, offering high-level output current of -24mA and low-level output current of 24mA. Boasts a propagation delay of 3ns and a low quiescent current of 900nA. Surface mount package with dimensions of 1.45mm length, 1mm width, and 0.5mm height. Lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi NC7WV04L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WV |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.018g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WV04L6X to view detailed technical specifications.
No datasheet is available for this part.
