Dual buffer with open-drain outputs, featuring 2-bit, 1-bit per element logic. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, offering 24mA high-level and low-level output current. This CMOS logic IC boasts a 18.6ns propagation delay and 900nA quiescent current. Packaged in a compact 1mm height, 2mm length, 1.25mm width surface-mount SC package, it is RoHS compliant and lead-free.
Onsemi NC7WV07L6X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.6ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WV |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| Weight | 0.018g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WV07L6X to view detailed technical specifications.
No datasheet is available for this part.