
Dual buffer logic IC featuring two independent, non-inverting buffer elements. This CMOS device operates with a supply voltage range of 0.9V to 3.6V, offering a high-level output current of -24mA and a low-level output current of 24mA. With a propagation delay of 18.6ns, it is designed for surface mounting in a compact SC package (1.45mm L x 1mm W x 0.5mm H). The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi NC7WV07P6X technical specifications.
| Package/Case | SC |
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.6ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| Weight | 0.028g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WV07P6X to view detailed technical specifications.
No datasheet is available for this part.
