
Dual buffer with 3-STATE output, 2-bit, 2-element CMOS logic IC. Features 3.1ns propagation delay, 4.9ns turn-on delay, and 900nA quiescent current. Operates from 900mV to 3.6V supply voltage with output currents of ±24mA. Packaged in a 0.8mm height TSSOP for surface mounting, this RoHS compliant component offers non-inverting logic.
Onsemi NC7WV125K8X technical specifications.
| Package/Case | TSSOP |
| Height | 0.8mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WV |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.03g |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WV125K8X to view detailed technical specifications.
No datasheet is available for this part.
