
Dual CMOS inverter with Schmitt trigger inputs, offering 2 independent logic gates. Features a 3.3ns propagation delay and 15.6ns turn-on delay, operating from 0.9V to 3.6V. Supports ±24mA high/low level output current with a low 900nA quiescent current. Surface mountable in a compact 1.45mm x 1mm x 0.5mm package, ideal for low-power applications.
Onsemi NC7WV14L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7WV |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| Weight | 0.018g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WV14L6X to view detailed technical specifications.
No datasheet is available for this part.
