
Dual Schmitt Trigger Inverter IC, CMOS technology, operating from 0.9V to 3.6V supply. Features two independent inverter gates with Schmitt trigger inputs, offering a propagation delay of 3.3ns. Surface mountable in an SC package, this RoHS compliant component provides ±24mA output current and a low quiescent current of 900nA. Designed for efficient operation with a maximum operating temperature of 85°C.
Onsemi NC7WV14P6X technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WV14P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
