
Dual buffer, 2-channel, 1-bit logic IC featuring CMOS technology. Operates with a supply voltage range of 0.9V to 3.6V, offering 24mA high and low level output current. Surface mountable with a 3.3ns propagation delay and 900nA quiescent current. Designed for -40°C to 85°C operation, this lead-free, RoHS compliant component is supplied on tape and reel.
Onsemi NC7WV16L6X technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 17.9ns |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WV16L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
