
Dual buffer IC featuring two independent buffer circuits, each with one input and one output. CMOS technology enables operation from 0.9V to 3.6V supply voltage, with a nominal supply of 3.6V. Offers high-level output current of -24mA and low-level output current of 24mA. Surface mountable in a compact SC package (2mm x 1.25mm x 0.9mm), this component boasts a propagation delay of 17.9ns and a quiescent current of 900nA. Lead-free and RoHS compliant, it operates across a temperature range of -40°C to 85°C.
Onsemi NC7WV16P6X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.9ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 17.9ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WV16P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
