
Dual buffer with Schmitt trigger input, featuring 2 channels and 2 elements, each with 1 bit. CMOS technology supports a supply voltage range of 900mV to 3.6V. Offers 3.8ns propagation delay and 24mA output current (high/low). Surface mount, lead-free, RoHS compliant, with a quiescent current of 900nA.
Onsemi NC7WV17L6X technical specifications.
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7WV |
| Technology | CMOS |
| Turn-On Delay Time | 19.9ns |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WV17L6X to view detailed technical specifications.
No datasheet is available for this part.
