
Dual Inverter IC, CMOS technology, featuring two independent inverter gates. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, with a nominal supply voltage of 5.5V. Offers a high output current of 32mA and a low output current of -32mA. Propagation delay is 3.6ns, with a turn-on delay time of 11ns. Packaged in SC, surface mount, tape and reel, with a package quantity of 250. RoHS compliant and lead-free.
Onsemi NC7WZ04P6 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 1 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11ns |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ04P6 to view detailed technical specifications.
No datasheet is available for this part.
