Onsemi NC7WZ07P6 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ07P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
