
Dual 1-bit buffer with 3-state output, operating from 1.65V to 5.5V. Features CMOS technology, 5ns propagation delay, and 32mA output current. This surface mount component offers a quiescent current of 1uA and a maximum power dissipation of 250mW, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Onsemi NC7WZ125L8X technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ125L8X to view detailed technical specifications.
No datasheet is available for this part.
