
CMOS buffer with 3-STATE output, featuring 2 channels and 1-bit logic function. Operates from 1.65V to 5.5V with a quiescent current of 1uA. Offers a propagation delay of 15ns and a turn-on delay time of 13ns. Supports high level output current of -32mA and low level output current of 32mA. Packaged for surface mount in tape and reel, this RoHS compliant component has a maximum operating temperature of 85°C.
Onsemi NC7WZ126L8X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7WZ |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ126L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
