Onsemi NC7WZ14FHX technical specifications.
| Height | 0.55mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Length | 1mm |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7WZ |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.02g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ14FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.