
Dual buffer IC featuring two independent buffer circuits, each with one input and one output. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, utilizing CMOS technology. Offers a high level output current of -32mA and a low level output current of 32mA, with a propagation delay of 3.8ns. Surface mountable in an SC package, this non-inverting buffer is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi NC7WZ16P6 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.6ns |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ16P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
