Onsemi NC7WZ17FHX technical specifications.
| Package/Case | MicroPak2 |
| Package Description | Micro Dual Flat Package No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | TinyLogic UHS |
| Logic Function | Schmitt Trigger Buffer |
| Number of Elements per Chip | 2 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Tolerant I/Os | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NC7WZ17FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.