
Dual buffer IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates from a 1.65V to 5.5V supply, offering 2 non-inverting buffer channels. With a propagation delay of 15.8ns and a low quiescent current of 1uA, it delivers 32mA high and low level output current. Packaged in a compact 1mm height, 2mm length, 1.25mm width SC surface-mount case, this lead-free component is supplied on a 250-piece tape and reel.
Onsemi NC7WZ17P6 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ17P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
