
Dual inverting buffer with 3-STATE outputs, this CMOS logic IC features two independent inverting buffer circuits. Operating from a 1.65V to 5.5V supply voltage, it offers a 5ns propagation delay and supports output currents of ±32mA. Designed for surface mount applications, this RoHS compliant component is supplied in a 5000-piece tape and reel package.
Onsemi NC7WZ240L8X technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.025g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ240L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
