
Dual 2-input NAND gate logic IC featuring an open-drain output. This CMOS device operates from 1.65V to 5.5V with a maximum quiescent current of 1uA. It offers a high-level output current of 32mA and a low-level output current of 32mA. With a propagation delay of 3.4ns, this surface-mount component is housed in a VSOP package and is RoHS compliant.
Onsemi NC7WZ38K8X technical specifications.
| Package/Case | VSOP |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Technology | CMOS |
| Turn-On Delay Time | 9.6ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7WZ38K8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
