Onsemi NCD5703ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 13.2 |
| Supply Voltage-Max | 30 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCD5703ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.