
The NCD9830DBR2G is an 8-bit, 8-channel analog-to-digital converter with an I2C interface. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It has a sampling rate of 70,000 samples per second and a resolution of 8 bits. The ADC is packaged in a TSSOP-16 package and is available on a tape and reel.
Onsemi NCD9830DBR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 70000S/s |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCD9830DBR2G to view detailed technical specifications.
No datasheet is available for this part.
