
Onsemi NCL30001DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.15mA |
| Max Supply Voltage | 11.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30001DR2G to view detailed technical specifications.
No datasheet is available for this part.