Onsemi NCL30001LEDGEVB technical specifications.
| Capacitance | 9E-13F |
| Lead Free | Lead Free |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Operating Supply Voltage | 240V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30001LEDGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.