
Offline buck LED driver IC, featuring power factor correction and a 250kHz operating frequency. This surface mount component, housed in a SOIC package, supports a wide input voltage range from 8V to 60V and delivers up to 2A output current. Operating within a temperature range of -40°C to 125°C, it is RoHS compliant and halogen-free.
Onsemi NCL30002DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 250 kHz |
| Operating Supply Voltage | 10.2V |
| Output Current | 2A |
| Output Current per Channel | 2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 70kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30002DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
