Onsemi NCL30030A1DR2G technical specifications.
| Number of Terminals | 15 |
| Supply Voltage-Nom | 12 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCL30030A1DR2G to view detailed technical specifications.
No datasheet is available for this part.