
Onsemi NCL30051DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 15.5kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 14.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.4mA |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 16.5kHz |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30051DR2G to view detailed technical specifications.
No datasheet is available for this part.
