Onsemi NCL30051LEDGEVB technical specifications.
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Output Current | 1.5A |
| Output Current per Channel | 1A |
| Output Voltage | 50V |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30051LEDGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.