
Quasi-resonant primary side current-mode controller for LED lighting, featuring latching for critical faults. This surface mount TSOP package IC operates with a minimum input voltage of 16V and a maximum of 20V, and a supply voltage range of 9.4V to 28V. It offers a maximum output current of 500mA at an operating frequency of 65 kHz. The component boasts a fall time of 30ns, a maximum supply current of 1mA, and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel with 3000 units, this RoHS and Halogen Free component is designed for flyback topology.
Onsemi NCL30080ASNT1G technical specifications.
| Package/Case | TSOP |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 65 kHz |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCL30080 |
| Supply Current | 5mA |
| Topology | Flyback |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30080ASNT1G to view detailed technical specifications.
No datasheet is available for this part.
