
The NCL30080BSNT1G is a flyback driver from Onsemi, featuring a 1-channel topology and operating within a temperature range of -40°C to 125°C. It has a maximum input voltage of 20V and a minimum input voltage of 8.2V. The device is packaged in a TSOP-6 package and is RoHS compliant. It has a maximum supply current of 1mA and a maximum supply voltage of 28V.
Onsemi NCL30080BSNT1G technical specifications.
| Package/Case | TSOP |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 8.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.000705oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30080BSNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
