
Step dimmable quasi-resonant primary side current-mode controller for LED lighting, featuring latching for critical faults. This surface mount IC operates within a 16V to 20V input voltage range and a 9.4V to 20V supply voltage range. It offers a 3A output current and a 300V output voltage, with an operating frequency of 65 kHz. The component is housed in a TSOP package, measuring 0.122 inches in length, 0.067 inches in width, and 0.039 inches in height, with a 30ns fall time. It is RoHS compliant and operates from -40°C to 125°C.
Onsemi NCL30081ASNT1G technical specifications.
| Package/Case | TSOP |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 65 kHz |
| Output Current | 3A |
| Output Voltage | 300V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NCL30081 |
| Supply Current | 5mA |
| Topology | Flyback |
| Width | 0.067inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30081ASNT1G to view detailed technical specifications.
No datasheet is available for this part.