Onsemi NCL30081BSNT1G technical specifications.
| Package/Case | TSOP |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 65 kHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30081BSNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
