Onsemi NCL30081LEDGEVB technical specifications.
| Evaluation Kit | Yes |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Output Current per Channel | 360mA |
| Output Voltage | 10.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30081LEDGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.