
Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting. Features analog and PWM dimming, 3A output current, and 300V output voltage. Operates with a 16V to 20V input voltage range and a 9.4V to 20V supply voltage range. Includes thermal foldback and latching for critical faults. Packaged in a Micro 8 lead MSOP surface mount package. RoHS compliant and halogen-free.
Onsemi NCL30082ADMR2G technical specifications.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 20V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 65 kHz |
| Output Current | 3A |
| Output Voltage | 300V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5A |
| Topology | Flyback |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30082ADMR2G to view detailed technical specifications.
No datasheet is available for this part.
