
Primary side current mode controller for LED lighting, featuring dimmable analog and PWM control. This quasi-resonant flyback controller offers thermal foldback and operates with a minimum input voltage of 8.2V up to a maximum of 20V. Designed for surface mount applications, it is housed in a compact MSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm. The device supports a single output with up to 500mA at 2.65V, boasting a fall time of 30ns. It is RoHS and Halogen Free compliant, with a maximum supply current of 1.2mA and an operating temperature range of -40°C to 125°C.
Onsemi NCL30082B1DMR2G technical specifications.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Fall Time | 30ns |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 8.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 2.65V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30082B1DMR2G to view detailed technical specifications.
No datasheet is available for this part.
