The NCL30082B1DR2G is an analog dimming flyback driver IC from Onsemi, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. The device features a 30ns fall time and is available in a SOIC-8 package, packaged in tape and reel quantities of 2500. The IC is suitable for use in applications where radiation hardening is not a requirement.
Onsemi NCL30082B1DR2G technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCL30082B1DR2G to view detailed technical specifications.
No datasheet is available for this part.